Parametric results for: BD677A under Power Bipolar Transistors

Filter Your Search

1 - 10 of 33 results

|
-
-
-
Manufacturer Part Number: bd677a
Select parts from the table below to compare.
Compare
Compare
BD677A
STMicroelectronics
$0.2924 Yes Active 60 V 4 A NPN NO DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 3 1 750 10 MHz 40 W 40 W SWITCHING SILICON 2.8 V TO-126 R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS SIP ROHS COMPLIANT PACKAGE-3 3 not_compliant EAR99 8541.29.00.95 STMicroelectronics
BD677A
Motorola Semiconductor Products
Check for Price No Transferred 60 V 4 A NPN NO DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 3 1 750 10 MHz 40 W 40 W AMPLIFIER SILICON 2.8 V TO-225AA R-PSFM-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE MOTOROLA INC unknown EAR99 8541.29.00.95
BD677AS
Rochester Electronics LLC
Check for Price Yes Yes Active 60 V 4 A NPN NO DARLINGTON 3 1 750 SWITCHING SILICON TO-126 R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown
BD677A
Central Semiconductor Corp
Check for Price No No Obsolete 60 V 4 A NPN NO DARLINGTON 3 1 750 1 MHz 40 W AMPLIFIER SILICON 2.8 V TO-126 R-PSFM-T3 e0 Not Qualified 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE CENTRAL SEMICONDUCTOR CORP SIP PLASTIC PACKAGE-3 3 unknown EAR99
BD677APBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 60 V 4 A NPN NO DARLINGTON 3 1 750 1 MHz 40 W AMPLIFIER SILICON 2.8 V TO-126 R-PSFM-T3 e3 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE CENTRAL SEMICONDUCTOR CORP FLANGE MOUNT, R-PSFM-T3 compliant EAR99
BD677A
Samsung Semiconductor
Check for Price No Obsolete 60 V 4 A NPN NO DARLINGTON 3 1 750 10 MHz 40 W SWITCHING SILICON TO-126 R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE SAMSUNG SEMICONDUCTOR INC unknown EAR99
BD677ABULK
Continental Device India Ltd
Check for Price Active 60 V 4 A NPN NO DARLINGTON 3 1 750 1.25 W 40 W SILICON 2.8 V TO-126 R-PSFM-T3 TS 16949 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD SOT-32, 3 PIN compliant EAR99 8541.29.00.95
BD677A
onsemi
Check for Price No Obsolete 60 V 4 A NPN NO DARLINGTON 3 1 750 2 MHz 40 W SILICON 2.8 V TO-126 R-PSFM-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ONSEMI TO-225 PLASTIC, CASE 77-09, 3 PIN 3 not_compliant EAR99 8541.29.00.95 onsemi 77-09
BD677ASTU
Rochester Electronics LLC
Check for Price Yes Yes Active 60 V 4 A NPN NO DARLINGTON 3 1 750 SWITCHING SILICON TO-126 R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown
BD677A
Fairchild Semiconductor Corporation
Check for Price No Obsolete 60 V 4 A NPN NO DARLINGTON 3 1 750 10 MHz 40 W SWITCHING SILICON TO-126 R-PSFM-T3 e0 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.29.00.95