Filter Your Search
1 - 3 of 3 results
|
BD6722FS
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 12 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 11 mA | 17 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 6.6 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BD6722FS-E1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 12 V | YES | 11 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
BD6722FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 12 V | YES | 1.5 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 11 mA | 17 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 6.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP, SOP16,.25,32 | 16 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |