Filter Your Search
1 - 10 of 30 results
|
BD6516F-E2
ROHM Semiconductor
|
$0.4656 | Yes | Yes | Active | YES | 8 | CONTROL LOGIC: ACTIVE HIGH | 2 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.5 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 1.65 A | SOP8,.25 | 5.5 V | 3 V | 5 V | 20 µs | 6 ms | ||||||||||||||
|
BD6510F-E2
ROHM Semiconductor
|
$0.6289 | Yes | Yes | Active | YES | 8 | MOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 2 | SOP8,.25 | 5 V | ||||||||||||||||||||||||||||
|
BD6517F-E2
ROHM Semiconductor
|
$1.6321 | Yes | Yes | Obsolete | YES | 8 | CONTROL LOGIC: ACTIVE LOW | 2 | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.5 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 1.65 A | SOP8,.25 | 5.5 V | 3 V | 5 V | 20 µs | 6 ms | ||||||||||||||
|
BD651
Baneasa SA
|
Check for Price | Obsolete | 8 A | NPN | NO | DARLINGTON | 3 | 1 | 750 | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BANEASA S A | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BD651F
Philips Semiconductors
|
Check for Price | No | Obsolete | 8 A | NPN | NO | DARLINGTON | 750 | 20 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BD6510F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 8 | MOS | 2 | OTHER | R-PDSO-G8 | e3/e2 | Not Qualified | 85 °C | -25 °C | 260 | 10 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | SOP8,.25 | 5.5 V | 3 V | 5 V | 20 µs | 2 ms | ||||||||||||||
|
BD651
JW Miller
|
Check for Price | Transferred | NO | 3 | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BD6512F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 8 | MOS | CONTROL LOGIC: ACTIVE HIGH | 2 | OTHER | R-PDSO-G8 | e2 | Not Qualified | 85 °C | -25 °C | 260 | NOT SPECIFIED | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.71 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE AND SINK | SOP8,.25 | 5.5 V | 3 V | 5 V | 20 µs | 2 ms | |||||||||||||
|
BD6512F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 8 | MOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 2 | SOP8,.25 | 5 V | ||||||||||||||||||||||||||||
|
BD6513F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | 8 | MOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 2 | SOP8,.25 | 5 V |