Filter Your Search
1 - 2 of 2 results
|
BD64550EFV
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 24 V | YES | 8 A | AC MOTOR CONTROLLER | 1 | 36 V | 7 V | OTHER | R-PDSO-G40 | Not Qualified | e2 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVSSOP | TSSOP40,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 13.6 mm | 1 mm | 5.4 mm | ROHM CO LTD | TSSOP | HVSSOP, | 40 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BD64550EFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 24 V | YES | 8 A | AC MOTOR CONTROLLER | 1 | 12 mA | 36 V | 7 V | OTHER | R-PDSO-G40 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVSSOP | TSSOP40,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 13.6 mm | 1 mm | 5.4 mm | ROHM CO LTD | TSSOP | HVSSOP, TSSOP40,.3 | 40 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |