Filter Your Search
1 - 1 of 1 results
|
BD6370GUL-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 500 mA | STEPPER MOTOR CONTROLLER | 1 | 2 mA | 5.5 V | 2.7 V | OTHER | S-PBGA-B24 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VFBGA | BGA24,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.6 mm | 550 µm | 2.6 mm | ROHM CO LTD | BGA | VFBGA, BGA24,5X5,20 | 24 | compliant | EAR99 | 8542.39.00.01 |