Filter Your Search
1 - 2 of 2 results
|
BD62222HFP-TR
ROHM Semiconductor
|
$2.2379 | Yes | Yes | Obsolete | 24 V | YES | 2.5 A | BRUSH DC MOTOR CONTROLLER | 1 | 2.7 mA | 27 V | 6 V | INDUSTRIAL | R-PSSO-G7 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | SINGLE | 9.395 mm | 2.005 mm | 8 mm | ROHM CO LTD | MODULE | ROHS COMPLIANT, HRP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
|
BD62222HFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 24 V | YES | 2.5 A | BRUSH DC MOTOR CONTROLLER | 1 | 27 V | 6 V | INDUSTRIAL | R-PSSO-G7 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | SINGLE | 9.395 mm | 2.005 mm | 8 mm | ROHM CO LTD | MODULE | , | 7 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |