Filter Your Search
1 - 1 of 1 results
|
BD6030GSW
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | 8 V | 8 V | 400 mV | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.12 % | 1 | 8.5 V | 7.5 V | 6.3 % | S-PBGA-B12 | e3/e2 | Not Qualified | 260 | 10 | 12 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN/TIN COPPER | BALL | 800 µm | BOTTOM | 3 mm | 3 mm | 900 µm | ROHM CO LTD | BGA | VFBGA, | 12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |