Parametric results for: BD5357 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: bd5357
Select parts from the table below to compare.
Compare
Compare
BD5357G
ROHM Semiconductor
Check for Price Yes Yes Not Recommended 7.7 V 950 mV 2.7 µA +5.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 e2 Not Qualified 105 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Copper (Sn/Cu) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm ROHM CO LTD SSOP LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01
BD5357FVE
ROHM Semiconductor
Check for Price Yes Yes Obsolete 5.5 V 1.2 V 2.7 µA +5.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-F5 e2 Not Qualified 105 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY VSOF TSSOP6,.06,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin/Copper (Sn/Cu) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm ROHM CO LTD SOIC VSOF, TSSOP6,.06,20 5 compliant EAR99 8542.39.00.01
BD5357G-TR
ROHM Semiconductor
Check for Price Yes Yes Not Recommended 1.2 V +5.7V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G5 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm ROHM CO LTD SSOP LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 ROHM Semiconductor
BD5357FVE-TR
ROHM Semiconductor
Check for Price Yes Yes Obsolete 1.2 V +5.7V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-F5 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY VSOF TSSOP5/6,.06,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm ROHM CO LTD SOIC 5 compliant EAR99 8542.39.00.01 ROHM Semiconductor