Parametric results for: BD50HA5WEFJ-E2 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bd50ha5wefje2
Select parts from the table below to compare.
Compare
Compare
BD50HA5WEFJ-E2
ROHM Semiconductor
Check for Price Yes Active 8 V 4.5 V 5 V 600 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 10 V 0.05 % 0.075 % 1 5.05 V 4.95 V CMOS 1 % R-PDSO-G8 Not Qualified 150 °C 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOP TSOP8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1 mm ROHM CO LTD VSOP, TSOP8,.25 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor