Filter Your Search
1 - 2 of 2 results
|
BD50F1-30.000MHZ-L-AT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | CALIBER ELECTRONICS INC | HC49/US, 3 PIN | unknown | 8541.60.00.60 | ||
|
BD50F1-30.000MHZ-L-AT
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 50 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant |