Filter Your Search
1 - 1 of 1 results
|
BD4269EFJ-CE2
ROHM Semiconductor
|
$1.1228 | Yes | Active | 45 V | 8 V | 5 V | 250 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.03 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G8 | 150 °C | -40 °C | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |