Filter Your Search
1 - 2 of 2 results
|
BD4156MUV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 3.3 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1.65 V | 1.35 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e2 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Copper (Sn/Cu) | NO LEAD | 1 mm | QUAD | 4 mm | 1 mm | 4 mm | ROHM CO LTD | QFN | HVQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
BD4156MUV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 3.3 V | 1.3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 1.65 V | 1.35 V | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 1 mm | QUAD | 4 mm | 1 mm | 4 mm | ROHM CO LTD | QFN | HVQCCN, | 20 | compliant | EAR99 | 8542.39.00.01 |