Filter Your Search
1 - 2 of 2 results
|
BD3883FS-E2
ROHM Semiconductor
|
$2.7180 | Yes | Yes | Active | 2 | SSOP | 3 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 21 mA | 9.5 V | 6.5 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP | ROHS COMPLIANT, SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||
|
BD3883FS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 3 | 0.01 % | 80 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 21 mA | 9.5 V | 6.5 V | COMMERCIAL EXTENDED | R-PDSO-G32 | Not Qualified | e2 | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP, SOP32,.3,32 | 32 | compliant | EAR99 | 8542.39.00.01 |