Parametric results for: BD3817KS under Audio Control ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bd3817ks
Select parts from the table below to compare.
Compare
Part Number
BD3817KS
ROHM Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Number of Channels Package Code
Number of Bands Harmonic Distortion
Channel Separation
Consumer IC Type
Technology Number of Functions Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 7 QFP 2 0.001 % 95 dB TONE CONTROL CIRCUIT BICMOS 1 40 mA 7.3 V 5 V COMMERCIAL EXTENDED R-PQFP-G100 Not Qualified e2 75 °C -20 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Copper (Sn/Cu) GULL WING 650 µm QUAD 14 mm 20 mm 2.8 mm ROHM CO LTD QFP ROHS COMPLIANT, SQFP-100 100 compliant EAR99 8542.39.00.01 ROHM Semiconductor
Compare
BD3817KS
ROHM Semiconductor
Check for Price Buy Yes Yes Obsolete 7 QFP 2 0.001 % 95 dB TONE CONTROL CIRCUIT BICMOS 1 40 mA 7.3 V 5 V COMMERCIAL EXTENDED R-PQFP-G100 Not Qualified e2 75 °C -20 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES Tin/Copper (Sn/Cu) GULL WING 650 µm QUAD 14 mm 20 mm 2.8 mm ROHM CO LTD QFP ROHS COMPLIANT, SQFP-100 100 compliant EAR99 8542.39.00.01 ROHM Semiconductor