Filter Your Search
1 - 10 of 13 results
|
BD33GA3WEFJ-E2
ROHM Semiconductor
|
$0.3582 | Yes | Active | 14 V | 4.5 V | 3.3 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
|
BD33GC0WEFJ-E2
ROHM Semiconductor
|
$0.3953 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 920 mV | 15 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | 150 °C | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||
|
BD33GA5WEFJ-E2
ROHM Semiconductor
|
$0.4706 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 0.0495 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||
|
BD33GA3WNUX-TR
ROHM Semiconductor
|
$0.6046 | Yes | Active | 14 V | 4.5 V | 3.3 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 15 V | 0.033 % | 0.0495 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-N8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 600 µm | ROHM CO LTD | 2 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, VSON-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
|
BD33GA3VEFJ-ME2
ROHM Semiconductor
|
$0.7837 | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||
|
BD33GA5VEFJ-ME2
ROHM Semiconductor
|
$0.8493 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||
|
BD33GC0VEFJ-ME2
ROHM Semiconductor
|
$0.9873 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||
|
BD33GA5MEFJ-ME2
ROHM Semiconductor
|
$1.0509 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.05 % | 0.075 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||
|
BD33GC0MEFJ-ME2
ROHM Semiconductor
|
$1.1517 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.05 % | 0.075 % | CMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||
|
BD33GA3MEFJ-LBH2
ROHM Semiconductor
|
$1.8171 | Yes | Active | 14 V | 4.5 V | 3.3 V | 600 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.0495 % | 1 | 3.399 V | 3.201 V | 3 % | R-PDSO-G8 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |