Parametric results for: BD30KA5FP under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bd30ka5fp
Select parts from the table below to compare.
Compare
Compare
BD30KA5FP-E2
ROHM Semiconductor
Check for Price Yes Yes Active 5.5 V 2.3 V 3 V 120 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 7 V 0.035 % 0.075 % 1 3.03 V 2.97 V CMOS 1 % R-PSSO-G3 Not Qualified 150 °C 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BD30KA5FP-E1
ROHM Semiconductor
Check for Price Yes Obsolete 3 V 120 mV 500 mA 1 YES FIXED 7 V 0.035 % 0.075 % CMOS 1 % Not Qualified 105 °C -40 °C 3 PLASTIC/EPOXY SMSIP3H,.38,90TB TR YES 2.3 mm SINGLE ROHM CO LTD , SMSIP3H,.38,90TB compliant EAR99 8542.39.00.01
BD30KA5FP
ROHM Semiconductor
Check for Price Yes Yes Active 5.5 V 2.3 V 3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 3.03 V 2.97 V 1 % R-PSSO-G2 e2 Not Qualified 150 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES Tin/Copper (Sn/Cu) GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm ROHM CO LTD TO-252 TO-252, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo