Filter Your Search
1 - 10 of 15 results
|
CBD10100LCT_T0_00001
PanJit Semiconductor
|
Check for Price | Active | 5 A | 740 mV | 30 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BD10100CST/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-252 | 4 | |||||
|
BD10100CS_S2_00001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BD10100CS_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | R-PSSO-G2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
CDBD10100-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 100 V | R-PSSO-G2 | TO-263AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | COMCHIP TECHNOLOGY CO LTD | TO-263, D2PAK-2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
CBD10100LCT_10001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | compliant | |||||||||||||||||||||||||||||||||||||
|
CBD10100LCT_00001
PanJit Semiconductor
|
Check for Price | Active | RECTIFIER DIODE | PAN JIT INTERNATIONAL INC | compliant | |||||||||||||||||||||||||||||||||||||
|
CBD10100LCT
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
BD10100CS_L2_10001
PanJit Semiconductor
|
Check for Price | Yes | End Of Life | 5 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSSO-G2 | TO-252 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
BD10100CT
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 10 A | 800 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSIP-T3 | TO-251AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | R-PSIP-T3 | not_compliant | EAR99 | 8541.10.00.80 | TO-251AB | 3 |