Filter Your Search
1 - 10 of 16,486 results
|
BD10IA5WEFJ-E2
ROHM Semiconductor
|
$0.3680 | Yes | Active | 5.5 V | 2.4 V | 1.8 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01 % | 0.015 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | VSOP, TSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||
|
BD10IC0WEFJ-E2
ROHM Semiconductor
|
$0.4359 | Yes | Active | 5.5 V | 2.4 V | 1.8 V | 400 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.01 % | 0.027 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||||||||||||
|
BD1020HFV-TR
ROHM Semiconductor
|
$0.4514 | Yes | Yes | Active | 1.288 V | 1.312 V | YES | e3 | 100 °C | -30 °C | 6 | PLASTIC/EPOXY | FL6,.047,20 | YES | Tin (Sn) | ROHM CO LTD | HVSOF-5 | compliant | ROHM Semiconductor | 2.5 Cel | 1.6 inch | 600 µm | 1.6 mm | SURFACE MOUNT | 7 µA | 1 mA | RECTANGULAR | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5.5 V | 2.4 V | SOLDER | |||||||||||||||||||||||||||||||||||||||||
|
BD10IA5MEFJ-ME2
ROHM Semiconductor
|
$0.5440 | Yes | Active | 5.5 V | 2.4 V | 1 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 7 V | 0.05 % | 0.075 % | 1 | 1.03 V | 970 mV | CMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||
|
BD10KA5WFP-E2
ROHM Semiconductor
|
$0.5887 | Yes | Yes | Active | 5.5 V | 2.3 V | 1 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.035 % | 0.075 % | 1 | 1.015 V | 985 mV | CMOS | 1 % | R-PSSO-G5 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252, SMSIP5H,.37,50TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | TO-252 | 4 | |||||||||||||||||||||||
|
BD10IA5VEFJ-ME2
ROHM Semiconductor
|
$0.6247 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD10IC0MEFJ-ME2
ROHM Semiconductor
|
$0.6546 | Yes | Active | 5.5 V | 1.6 V | 1 V | 400 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 7 V | 0.5 % | 0.75 % | 1 | 1.03 V | 970 mV | CMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||||||||||
|
BD10IC0VEFJ-ME2
ROHM Semiconductor
|
$0.7597 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ROHM CO LTD | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD10KA5WF-E2
ROHM Semiconductor
|
$0.9501 | Yes | Yes | Active | 5.5 V | 2.3 V | 1 V | 120 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.035 % | 0.075 % | 1 | 1.015 V | 985 mV | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.71 mm | ROHM CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | SOIC | 8 | |||||||||||||||||||||||
|
BD10IC0MEFJ-LBH2
ROHM Semiconductor
|
$1.0845 | Yes | Active | 5.5 V | 2.4 V | 1 V | 400 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 7 V | 0.01 % | 0.015 % | 1 | 1.03 V | 970 mV | 3 % | R-PDSO-G8 | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSOP | TSOP8,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |