Filter Your Search
1 - 10 of 5,636 results
|
BD04AV2
C&K
|
$0.8600 | Yes | Obsolete | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 42 PCS/TUBE | .1A@5VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON, UL 94V-O | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | GLASS FILLED POLYESTER | TUBE | 8 | EPOXY TERMINAL SEALED | MIL-STD | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SOLDER | 0.035 inch | 7.11 mm | 9.65 mm | 12.19 mm | 0.115 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||
|
BD04
C&K
|
$1.4349 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 43 PCS/TUBE | .1A@5VDC | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | GLASS FILLED NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | TUBE | 8 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SOLDER | WATER/STEAM | 0.032 inch | 9.65 mm | 6.73 mm | 19.81 mm | 0.141 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||
|
BD04AV
C&K
|
$1.7721 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT, 42 PCS/TUBE | .1A@5VDC | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GLASS FILLED NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | TUBE | 8 | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SOLDER | WATER/STEAM | 0.032 inch | 9.65 mm | 10.66 mm | 12.19 mm | 0.125 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||
|
BD040-22-G-K-0200-0200-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 20 mΩ | TUBE WITH CAP | 1 GΩ | -40 °C | 105 °C | POLYAMIDE | SURFACE MOUNT | 134 µm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.079 inch | 0.55 inch | BOARD CONNECTOR | AU ON NI | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | 2.0016 N | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 6.5024 mm | 10u inch | POLARIZED HOUSING | 1 A | UL | 1.27 mm | 22 | .15012 N | |||||||||||||||||||||||||||||||||||||||
|
BD045-16I-E-0300-0300-0510-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 20 mΩ | PLASTIC BOX PACKAGING | 1 GΩ | e3 | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SOLDER | 98 µm | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.201 inch | 0.8 inch | BOARD CONNECTOR | AU ON NI | Tin (Sn) - with Nickel (Ni) barrier | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | NO | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | 30u inch | 1 A | UL | 1.27 mm | 16 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD045-23B-K-0300-0300-0600-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 20 mΩ | PLASTIC BOX PACKAGING | 1 GΩ | e3 | -40 °C | 105 °C | POLYAMIDE | SOLDER | 98 µm | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.236 inch | 1.15 inch | BOARD CONNECTOR | AU ON NI | Tin (Sn) - with Nickel (Ni) barrier | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | NO | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 1 | 1 | RECTANGULAR | FLASH inch | 1 A | UL | 1.27 mm | 23 | |||||||||||||||||||||||||||||||||||||||||||||
|
BD040-52-A-E-0200-0508-L-E
Global Connector Technology
|
Check for Price | Yes | Contact Manufacturer | 20 mΩ | TUBE WITH CAP | 1 GΩ | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SURFACE MOUNT | 134 µm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.2 inch | 1.3 inch | BOARD CONNECTOR | AU ON NI | GOLD OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | 2.0016 N | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 6.5024 mm | FLASH inch | POLARIZED HOUSING | 1 A | UL | 1.27 mm | 52 | .15012 N | |||||||||||||||||||||||||||||||||||||||
|
BD040-40-I-K-0200-0200-N-B
Global Connector Technology
|
Check for Price | Yes | Active | 20 mΩ | TAPE AND REEL WITH CAP | 1 GΩ | -40 °C | 105 °C | POLYAMIDE | SURFACE MOUNT | 134 µm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.079 inch | 1 inch | BOARD CONNECTOR | AU ON NI | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | 2.0016 N | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 6.5024 mm | 30u inch | POLARIZED HOUSING | 1 A | UL | 1.27 mm | 40 | .15012 N | |||||||||||||||||||||||||||||||||||||||
|
BD040-26-I-L-0200-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 mΩ | TUBE | 1 GΩ | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SURFACE MOUNT | 134 µm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.197 inch | 0.65 inch | BOARD CONNECTOR | AU ON NI | TIN OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 300VAC V | 100 Cycles | NO | 2.0016 N | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 6.5024 mm | 30u inch | POLARIZED HOUSING | 1 A | UL | 1.27 mm | 26 | .15012 N | |||||||||||||||||||||||||||||||||||||||
|
BD040-56-A-A-0250-0200-L-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 20 mΩ | 1 GΩ | -40 °C | 105 °C | LIQUID CRYSTAL POLYMER | SURFACE MOUNT | 134 µm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.098 inch | 1.4 inch | BOARD STACKING CONNECTOR | GOLD OVER NICKEL | MALE | RECTANGULAR | SQ PIN-SKT | 300VAC V | NO | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 4 mm | FLASH inch | 1 A | UL | 1.27 mm | 56 | MULTIPLE MATING PARTS ARE AVAILABLE | GENERAL PURPOSE | 94V-0 |