Filter Your Search
1 - 10 of 147 results
|
BCY79-VIIIPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 45 | 100 MHz | LOW NOISE | 7 pF | 340 mW | 1 W | SWITCHING | SILICON | 400 ns | 100 ns | 800 mV | TO-18 | O-MBCY-W3 | e3 | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | MATTE TIN OVER NICKEL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | |||||||||
|
BCY79IX
Bharat Electronics Ltd
|
Check for Price | Contact Manufacturer | 200 mA | PNP | NO | SINGLE | 1 | 180 MHz | 600 mW | 175 °C | BHARAT ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BCY79VIII
Infineon Technologies AG
|
Check for Price | No | Obsolete | 200 mA | PNP | NO | SINGLE | 1 | 180 MHz | 600 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||||||||||||||||||||||||
|
BCY79/VIII
NXP Semiconductors
|
Check for Price | Obsolete | 45 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 45 | 100 MHz | 7 pF | 1 W | SWITCHING | SILICON | 400 ns | 100 ns | 800 mV | TO-18 | O-MBCY-W3 | Not Qualified | 200 °C | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.75 | BCY | 3 | ||||||||||||
|
BCY79VIII
Bharat Electronics Ltd
|
Check for Price | Contact Manufacturer | 200 mA | PNP | NO | SINGLE | 1 | 180 MHz | 600 mW | 175 °C | BHARAT ELECTRONICS LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BCY79IX
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 200 mA | PNP | NO | SINGLE | 1 | 180 MHz | 600 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BCY79-10
Continental Device India Ltd
|
Check for Price | No | Active | 45 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 180 MHz | 7 pF | 345 mW | SILICON | 800 ns | 800 mV | TO-18 | O-MBCY-W3 | e0 | Not Qualified | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | ||||||||||||||||
|
BCY79P
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 45 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | LOW NOISE | 400 mW | SWITCHING | SILICON | 150 ns | 85 ns | 250 mV | R-PSIP-W3 | e0 | Not Qualified | CECC | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | |||||||||||
|
BCY79A
STMicroelectronics
|
Check for Price | Obsolete | 45 V | PNP | NO | SINGLE | 3 | 1 | 180 MHz | LOW NOISE | SILICON | TO-18 | O-MBCY-W3 | Not Qualified | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | ||||||||||||||||||||||||
|
BCY79BG4
TT Electronics Resistors
|
Check for Price | Yes | Active | 45 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 120 | 180 MHz | AMPLIFIER | SILICON | TO-206AA | O-MBCY-W3 | e4 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | TT ELECTRONICS PLC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 |