Parametric results for: BCX5416TC under Small Signal Bipolar Transistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bcx5416tc
Select parts from the table below to compare.
Compare
Part Number
BCX5416TC
Diodes Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Collector-Base Capacitance-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
VCEsat-Max
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Active 45 V 1 A NPN YES SINGLE 3 1 100 150 MHz 25 pF 2 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE DIODES INC SMALL OUTLINE, R-PSSO-F3 compliant EAR99 Diodes Incorporated
Compare
BCX5416TC
Diodes Incorporated
Check for Price Yes Active 45 V 1 A NPN YES SINGLE 3 1 100 150 MHz 25 pF 2 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT SINGLE DIODES INC SMALL OUTLINE, R-PSSO-F3 compliant EAR99 Diodes Incorporated