Parametric results for: BCX54-16,115 under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: bcx5416115
Select parts from the table below to compare.
Compare
Compare
BCX54-16,115
Nexperia
$0.0339 Yes Active 45 V 1 A NPN YES SINGLE 3 1 100 180 MHz 1.35 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, SOT-89, TO-243, 3 PIN 3 SOT89 compliant EAR99 1997-09-01 Bipolar Transistors - BJT BCX54-16/SOT89/MPT3 Nexperia 2023-11-24 06:25:12 [object Object],[object Object],[object ... more 40.37681 8.8 355.31592800000004 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 98 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
BCX54-16,115
NXP Semiconductors
Check for Price Yes Transferred 45 V 1 A NPN YES SINGLE 3 1 100 130 MHz 1 W AMPLIFIER SILICON TO-243AA R-PSSO-F3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NXP SEMICONDUCTORS SOT-89 PLASTIC, MPT3, SMD, SC-62, UPAK-3 3 SOT89 compliant EAR99 40.39618 8.8 355.48638400000004 RoHS 2 (2015/863/EU) 2022-06-10 90 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V4.20 [object Object],[object Object] [object Object],[object Object],[object ... more 8541.29.00.75