Filter Your Search
1 - 1 of 1 results
|
BCTW000508-1781FTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 1.78 kΩ | 1 % | 333.3 mW | 0508 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | WRAPAROUND | 500 µm | 2 mm | 1.2 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |