Filter Your Search
1 - 1 of 1 results
|
BCTS002512-8253FTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 825 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Tape | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |