Filter Your Search
1 - 1 of 1 results
|
BCTS002010-3003FTE
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 300 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Tape | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |