Filter Your Search
1 - 1 of 1 results
|
BCTS001206-3903GTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 390 kΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Tape | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |