Filter Your Search
1 - 1 of 1 results
|
BCTS000603-1000JTP
Chilisin Electronics Corp
|
Check for Price | Yes | Active | 100 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | Tape | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |