Filter Your Search
1 - 10 of 58 results
|
BCS-128-L-D-PE
Samtec Inc
|
$7.7854 | Yes | Yes | Active | 56 | 2 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 4.448 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.6 mm | 10u inch | SOLDER | 0.2 inch | 0.293 inch | 2.8 inch | 0.128 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
BCS-128-L-D-PE-023
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 23RD PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-D-PE-042
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 42ND PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-D-PE-045
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 45TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-D-PE-002
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2ND PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-D-PE-020
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 20TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-D-PE-021
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 21TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-D-PE-017
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 17TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
BCS-128-L-D-PE-004
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 4TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
BCS-128-L-D-PE-035
Samtec Inc
|
Check for Price | Yes | Yes | Active | 55 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 35TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 2.8 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |