Parametric results for: BCS-119-TM-D-TE under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bcs119tmdte
Select parts from the table below to compare.
Compare
Compare
BCS-119-TM-D-TE
Samtec Inc
Check for Price Yes Yes Active 38 2 2.54 mm 2 4.6 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR NO 4.448 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.59 mm SOLDER 0.2 inch 0.29 inch 1.9 inch 0.122 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC