Filter Your Search
1 - 1 of 1 results
|
BCS-116-T-D-HE
Samtec Inc
|
$3.6578 | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.448 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87 mm | SOLDER | 0.225 inch | 0.31 inch | 1.6 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |