Parametric results for: BCS-113-T-D-HE under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bcs113tdhe
Select parts from the table below to compare.
Compare
Compare
BCS-113-T-D-HE
Samtec Inc
$3.1021 Yes Yes Active 26 2 2.54 mm 2 4.6 A FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER TIN OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO 4.448 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS ARE AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 7.87 mm SOLDER 0.225 inch 0.31 inch 1.3 inch 0.125 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC