Filter Your Search
1 - 2 of 2 results
|
BCR1821JT
TT electronics / BI Technologies
|
Check for Price | Obsolete | 820 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BCR | 70 °C | BCR | YES | 200 V | e0 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | ||
|
BCR1821JT
TT Electronics Resistors
|
Check for Price | Obsolete | 820 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BCR | 70 °C | BCR | YES | 200 V | e0 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | TIN LEAD | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | unknown |