Parametric results for: BCR1/16221JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bcr116221jt
Select parts from the table below to compare.
Compare
Compare
BCR1/16221JT
TT Electronics Resistors
Check for Price No Obsolete 220 Ω 5 % 63 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM BCR 70 °C BCR YES 50 V e0 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 450 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
BCR1/16221JT
TT electronics / BI Technologies
Check for Price No Obsolete 220 Ω 5 % 63 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM BCR 70 °C BCR YES 50 V e0 125 °C -55 °C Thick Film 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 450 µm 1.6 mm 800 µm BI TECHNOLOGIES CORP SMT, 0603 unknown EAR99 8533.21.00.30