Filter Your Search
1 - 4 of 4 results
|
BCN164AB103J7
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | TT Electronics | |||||||
|
BCN164AB103J7S
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 63 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||
|
GBCN164AB103J7
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||||||||
|
BCN164AB103J7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 |