Parametric results for: BCN16-4A330J7 under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bcn164a330j7
Select parts from the table below to compare.
Compare
Compare
BCN164A330J7
TT Electronics Resistors
Check for Price Yes Active 33 Ω 5 % 250 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 33 Ω ISOLATED 4 70 °C 33 Ω YES 50 V e3 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 3.2 mm TT ELECTRONICS PLC CHIP, ROHS COMPLIANT compliant IRC / TT Electronics
BCN164A330J7S
TT Electronics Resistors
Check for Price Yes Active 33 Ω 5 % 250 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 63 mW 33 Ω ISOLATED 4 70 °C 33 Ω YES 50 V e3 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1.6 mm 3.2 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
BCN164A330J7
TT electronics / BI Technologies
Check for Price Yes Yes Active 33 Ω 5 % 250 mW 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 33 Ω ISOLATED 4 70 °C 33 Ω YES 50 V e3 155 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1.6 mm 3.2 mm BI TECHNOLOGIES CORP SMT, 1206 compliant EAR99 8533.21.00.20