Filter Your Search
1 - 10 of 12 results
|
BCM5228FA4IPF
Broadcom Limited
|
Check for Price | End Of Life | 2.5 V | CMOS | 8 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | 892 mA | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | BROADCOM INC | compliant | 8542.39.00.01 | ||||||||||
|
BCM5228(208PQFP)
Broadcom Limited
|
Check for Price | Active | BROADCOM INC | compliant | , | |||||||||||||||||||||||||||||||||
|
BCM5228(256FBGA)
Broadcom Limited
|
Check for Price | Active | BROADCOM INC | compliant | , | |||||||||||||||||||||||||||||||||
|
BCM5228
Broadcom Limited
|
Check for Price | Active | 2.5 V | CMOS | ETHERNET TRANSCEIVER | 1 | S-PQFP-G208 | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | BROADCOM LTD | compliant | 8542.39.00.01 | QFP, | |||||||||||||||||||
|
BCM5228UA4IPF
Broadcom Limited
|
Check for Price | No | Active | 2.5 V | CMOS | 8 | 100 Gbps | ETHERNET TRANSCEIVER | 892 mA | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | BROADCOM INC | compliant | 8542.39.00.01 | |||||||||||
|
BCM5228BA4KPB
Broadcom Limited
|
Check for Price | No | Obsolete | CMOS | 8 | 100 Gbps | ETHERNET TRANSCEIVER | 892 mA | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | BROADCOM CORP | compliant | 8542.39.00.01 | |||||||||||||
|
BCM5228F
Broadcom Limited
|
Check for Price | Transferred | 2.5 V | CMOS | ETHERNET TRANSCEIVER | 1 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | FLATPACK | YES | GULL WING | QUAD | BROADCOM CORP | unknown | 8542.39.00.01 | QFP, | QFP | 208 | ||||||||||||||||||
|
BCM5228U
Broadcom Limited
|
Check for Price | Transferred | 2.5 V | CMOS | ETHERNET TRANSCEIVER | 1 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | FLATPACK | YES | GULL WING | QUAD | BROADCOM CORP | unknown | 8542.39.00.01 | QFP, | QFP | 208 | ||||||||||||||||||
|
BCM5228BA4IPB
Broadcom Limited
|
Check for Price | Active | 2.5 V | CMOS | 8 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | 892 mA | S-PBGA-B256 | 70 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | BROADCOM LTD | compliant | 8542.39.00.01 | , | |||||||||
|
BCM5228UA4KPF
Broadcom Limited
|
Check for Price | No | Active | 2.5 V | CMOS | 8 | 100 Gbps | ETHERNET TRANSCEIVER | 1 | 892 mA | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | BROADCOM CORP | compliant | 8542.39.00.01 |