Filter Your Search
1 - 1 of 1 results
|
BCM48BT240T300A00
Vicor Corporation
|
Check for Price | Yes | Active | 48 V | 24 V | 55 V | 38 V | 19 V | 27.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 300 W | R-XQMA-T60 | e4 | 4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 60 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | QUAD | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | , | compliant | EAR99 | VICOR |