Filter Your Search
1 - 1 of 1 results
|
BCM380P475T1K2A30
Vicor Corporation
|
Check for Price | Yes | Active | 380 V | 47.5 V | 410 V | 260 V | 32.5 V | 51.3 V | 32.2 A | 1 | NO | YES | 1.23 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 97.9 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 1.2 kW | 1 ms | R-XDMA-T9 | e4 | Not Qualified | CE, CTUVUS,CURUS,EN,UL | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | DUAL | 22.8 mm | 63.34 mm | 7.76 mm | VICOR CORP | DMA, | compliant | EAR99 | VICOR |