Filter Your Search
1 - 10 of 149 results
|
BC850B-AQ
Diotec Semiconductor AG
|
$0.0172 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 300 MHz | 6 pF | 250 mW | SWITCHING | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | 2018-09-10 | ||||||||||
|
BC850B
Diotec Semiconductor AG
|
$0.0355 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 300 MHz | 6 pF | 250 mW | SWITCHING | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | SOT-23 | 3 | Diotec | ||||||||
|
BC850BLT1G
onsemi
|
$0.0409 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 4.5 pF | 300 mW | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | 3 | onsemi | 318-08 | ||||||||
|
BC850BE6327
Infineon Technologies AG
|
$0.0571 | Yes | Yes | End Of Life | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 250 MHz | LOW NOISE | 330 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||
|
BC850B,215
NXP Semiconductors
|
$0.0644 | Yes | Transferred | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | LOW NOISE | 300 mW | SWITCHING | SILICON | 600 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SST3, SMD, 3 PIN | compliant | EAR99 | TO-236 | 3 | NXP | SOT23 | 8541.21.00.95 | |||||||
|
BC850BW,115
Nexperia
|
$0.0648 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | LOW NOISE | 3 pF | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | compliant | EAR99 | 1997-09-01 | SC-70 | 3 | Nexperia | SOT323 | ||||||||
|
BC850B,215
Nexperia
|
$0.0711 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | LOW NOISE | SWITCHING | SILICON | 600 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SST3, SMD, 3 PIN | compliant | EAR99 | 1997-09-01 | TO-236 | 3 | Nexperia | SOT23 | |||||||
|
NSVBC850BLT1G
onsemi
|
$0.1337 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 4.5 pF | 300 mW | SILICON | 600 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | onsemi | 318-08 | ||||||||||
|
BC850BTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 V | NPN | YES | SINGLE | 3 | 1 | 200 | 300 MHz | LOW NOISE | 2.5 pF | SILICON | 600 mV | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||
|
BC850BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 50 V | NPN | YES | SINGLE | 3 | 1 | 200 | 300 MHz | LOW NOISE | 2.5 pF | SILICON | 600 mV | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |