Parametric results for: BC847-C under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 403 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bc847c
Select parts from the table below to compare.
Compare
Compare
BC847C-AQ
Diotec Semiconductor AG
$0.0156 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 300 MHz 6 pF 250 mW SWITCHING SILICON 600 mV TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99 2018-09-10 Diotec
BC847CW
Yangzhou Yangjie Electronics Co Ltd
$0.0164 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz SILICON R-PDSO-G3 e3 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC847C
Yangzhou Yangjie Electronics Co Ltd
$0.0166 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz SILICON R-PDSO-G3 e3 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
TBC847C
Continental Device India Ltd
$0.0191 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 250 mW AMPLIFIER SILICON 600 mV R-PDSO-G3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CONTINENTAL DEVICE INDIA LTD SOT-23, 3 PIN compliant EAR99
BC847C-QR
Nexperia
$0.0196 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 1.5 pF 250 mW SWITCHING SILICON 400 mV TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 Nexperia TO-236 3 SOT23
BC847C-QVL
Nexperia
$0.0199 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 1.5 pF 250 mW SWITCHING SILICON 400 mV TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 Nexperia TO-236 3 SOT23
BC847CW-AQ
Diotec Semiconductor AG
$0.0207 Yes Active 1 260 10 DIOTEC SEMICONDUCTOR AG compliant EAR99 2020-06-12
BC847CLT1G
onsemi
$0.0218 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 4.5 pF 300 mW SILICON 600 mV TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 318-08
BC847CW-QX
Nexperia
$0.0227 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 1.5 pF 200 mW SWITCHING SILICON 400 mV R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN compliant EAR99 Nexperia SC-70 3 SOT323
BC847CW-QF
Nexperia
$0.0227 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 420 100 MHz 1.5 pF 200 mW SWITCHING SILICON 400 mV R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN compliant EAR99 Nexperia SC-70 3 SOT323