Parametric results for: BC640G under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: bc640g
Select parts from the table below to compare.
Compare
Select Parts Part Number
BC640G
Rochester Electronics LLC
BC640G
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements DC Current Gain-Min (hFE)
Transition Frequency-Nom (fT)
Power Dissipation-Max (Abs)
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Yes Yes Active 80 V 500 mA PNP NO SINGLE 3 1 40 150 MHz SILICON TO-92 O-PBCY-T3 e1 COMMERCIAL 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 CASE 29-11 unknown
Yes Obsolete 80 V 500 mA PNP NO SINGLE 3 1 40 150 MHz 1.5 W SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 29-11 unknown EAR99 onsemi
Compare
BC640G
Rochester Electronics LLC
Check for Price Yes Yes Active 80 V 500 mA PNP NO SINGLE 3 1 40 150 MHz SILICON TO-92 O-PBCY-T3 e1 COMMERCIAL 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL TIN SILVER COPPER THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 CASE 29-11 unknown
BC640G
onsemi
Check for Price Yes Obsolete 80 V 500 mA PNP NO SINGLE 3 1 40 150 MHz 1.5 W SILICON TO-92 O-PBCY-T3 e1 Not Qualified 150 °C 260 40 PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Silver/Copper (Sn/Ag/Cu) THROUGH-HOLE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, CASE 29-11, TO-226, 3 PIN 3 29-11 unknown EAR99 onsemi