Filter Your Search
1 - 10 of 61 results
|
BC415C
Continental Device India Ltd
|
Check for Price | No | Yes | Contact Manufacturer | 35 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 380 | 250 MHz | 350 mW | SILICON | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | ||||||||||
|
BC415B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 180 | 350 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BC415BP
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 200 MHz | 300 mW | e0 | 140 °C | 235 | 10 | TIN LEAD | ZETEX PLC | , | unknown | EAR99 | ||||||||||||||||||||||
|
BC415A
Texas Instruments
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 200 MHz | 300 mW | e0 | 140 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BC415-C
Siemens
|
Check for Price | No | Transferred | 100 mA | PNP | NO | SINGLE | 3 | 1 | 420 | 250 MHz | 350 mW | SWITCHING | SILICON | 650 mV | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | SIEMENS A G | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||
|
BC415PM1TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 110 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | 300 mV | R-PSSO-G3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ZETEX PLC | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | |||||||||
|
BC415C
Micro Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 1 | 380 | 350 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BC415PSTZ
Diodes Incorporated
|
Check for Price | Obsolete | 30 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | R-PSIP-T3 | e3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | TO-92 | 3 | |||||||||
|
BC415AP
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 100 mA | PNP | NO | SINGLE | 1 | 200 MHz | 300 mW | e0 | 140 °C | 235 | 10 | TIN LEAD | ZETEX PLC | , | unknown | EAR99 | ||||||||||||||||||||||
|
BC415PSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 30 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 110 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | 300 mV | R-PSIP-T3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-T3 | unknown | EAR99 |