Filter Your Search
1 - 10 of 584 results
|
BC327BU
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Transferred | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 100 MHz | 625 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | ||||||||||||
|
BC327-25
Diotec Semiconductor AG
|
$0.0575 | Yes | Active | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | ||||||||||||
|
BC327-40
Diotec Semiconductor AG
|
$0.0575 | Yes | Active | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 170 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | |||||||||||||||
|
BC327-25BK
Diotec Semiconductor AG
|
$0.0575 | Yes | Active | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 625 mW | 625 mW | SILICON | 700 mV | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | 8541.21.00.95 | ||||||||||
|
BC327-16
Diotec Semiconductor AG
|
$0.0575 | Yes | Active | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 100 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | |||||||||||||||
|
BC327-40BK
Diotec Semiconductor AG
|
$0.0575 | Yes | Active | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 170 | 100 MHz | 12 pF | 625 mW | 625 mW | SILICON | 700 mV | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | 8541.21.00.95 | ||||||||||
|
BC327-16ZL1
onsemi
|
$0.0806 | No | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 260 MHz | EUROPEAN PART NUMBER | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | onsemi | ||||||||||
|
BC327G
onsemi
|
$0.0806 | Yes | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 260 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown | EAR99 | onsemi | ||||||||||
|
BC327ZL1
onsemi
|
$0.0806 | No | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 260 MHz | EUROPEAN PART NUMBER | 625 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | |||||||||||
|
BC327-016G
onsemi
|
$0.0806 | Yes | Obsolete | 45 V | 800 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 260 MHz | 625 mW | AMPLIFIER | SILICON | TO-92 | O-XBCY-T3 | e1 | Not Qualified | 150 °C | 260 | UNSPECIFIED | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | LEAD FREE, CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | unknown | EAR99 |