Filter Your Search
1 - 10 of 375 results
|
BC212G/D75Z
Texas Instruments
|
Check for Price | Obsolete | 50 V | PNP | NO | SINGLE | 3 | 1 | 60 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||
|
BC212L
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 50 V | 300 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 200 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||
|
BC212-9/D26Z
Texas Instruments
|
Check for Price | Obsolete | 50 V | PNP | NO | SINGLE | 3 | 1 | 60 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||
|
BC212013BRN-E4
Qualcomm
|
Check for Price | Obsolete | QUALCOMM INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
BC212013BRN-E4-4012
CSR plc
|
Check for Price | Transferred | CSR PLC | unknown | |||||||||||||||||||||||||||||||||||||||
|
BC212CSM-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 50 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | HIGH RELIABILITY | SILICON | R-CDSO-N3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-CDSO-N3 | compliant | EAR99 | DLCC | 3 | |||||||||||||
|
BC212015BRN-E4-8010
CSR plc
|
Check for Price | Obsolete | CSR PLC | unknown | |||||||||||||||||||||||||||||||||||||||
|
BC212BRLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 50 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 280 MHz | 6 pF | 1 W | AMPLIFIER | SILICON | 600 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BC212C/L34Z
Texas Instruments
|
Check for Price | Obsolete | 50 V | PNP | NO | SINGLE | 3 | 1 | 60 | 200 MHz | LOW NOISE | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||||||
|
BC212PSTOA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 50 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 60 | 200 MHz | SWITCHING | SILICON | 600 mV | R-PSIP-T3 | e3 | Not Qualified | CECC | 1 | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-T3 | unknown | EAR99 |