Filter Your Search
1 - 1 of 1 results
|
BC061-12-A-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 12 | 2 | 990.6 µm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.039 inch | 0.057 inch | NO | LOCKING | ONE | RECTANGULAR | 3.7338 mm | FLASH inch | SURFACE MOUNT | 0.146 inch | 0.159 inch | 0.382 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |