Filter Your Search
1 - 10 of 154 results
|
BC202
Thomas & Betts
|
$47.3914 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | SPLICE TERMINAL | 67.46 mm2 | ||||||||||||||||||||
|
BC2020-BB
Thomas & Betts
|
$47.8384 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | SPLICE TERMINAL | 67.46 mm2 | ||||||||||||||||||||
|
BC20-CP40-VP4X2/S10
TURCK Inc
|
$223.4882 | Active | NO | 20 mm | 4-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | PNP | IP 67, REVERSE POLARITY PROTECTION, SHOR... more | 200 mA | 65 V | 10 V | 75 °C | -25 °C | FLUSH MOUNT/NON-FLUSH MOUNT | RECTANGULAR | TERMINAL CHAMBER | 40 inch | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT-GF30-V0 | |||||||
|
BC20-Q20-AP4X2-H1141
TURCK Inc
|
$234.3400 | Active | 3-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 65 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CONNECTOR | 40 inch | 20 mm | 68 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||||||||||
|
BC20-Q20-VP4X2-H1141
TURCK Inc
|
$255.9850 | Active | 4-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | PNP | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 200 mA | 65 V | 10 V | 70 °C | -25 °C | RECTANGULAR | CONNECTOR | 40 inch | 20 mm | 68 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||||||||||
|
BC20-CP40-VP4X2
TURCK Inc
|
$355.7076 | Active | NO | 4-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | IP67 | 200 mA | 65 V | 10 V | 70 °C | -25 °C | PANEL MOUNT | RECTANGULAR | WIRE | 40 inch | 40 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC | ||||||||||
|
BC20-K40SR-VP4X2
TURCK Inc
|
$355.8893 | Active | NO | 20 mm | 4-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | PNP | IP 67, REVERSE POLARITY PROTECTION, SHOR... more | 200 mA | 65 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT/NON-FLUSH MOUNT | CYLINDRICAL | TERMINAL CHAMBER | 90 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown | ABS/PLASTIC | ||||||||
|
BC20-K40SR-VN4X2
TURCK Inc
|
$423.6300 | Active | NO | 20 mm | 4-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | NPN | IP67, REVERSE POLARITY PROTECTION, SHORT... more | 200 mA | 65 V | 10 V | 70 °C | -25 °C | FLUSH MOUNT/NON-FLUSH MOUNT | CYLINDRICAL | TERMINAL CHAMBER | 90 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, ABS | ||||||||
|
BC20-K40SR-FZ3X2
TURCK Inc
|
$467.3650 | Active | NO | 20 mm | 2-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | IP67, ALSO HAS OPERATING DISTANCE OF 20MM IN NON FLUSH MOUNT | 500 mA | 250 V | 20 V | 70 °C | -25 °C | FLUSH MOUNT/NON-FLUSH MOUNT | CYLINDRICAL | TERMINAL CHAMBER | 90 mm | 40 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, ABS | |||||||||
|
BC20-CP40-FZ3X2/S10
TURCK Inc
|
$499.0350 | Active | NO | 20 mm | 2-WIRE INTERFACE | PROXIMITY SENSOR,CAPACITIVE | IP67, ALSO HAS OPERATING DISTANCE OF 20MM IN NON FLUSH MOUNT | 500 mA | 250 V | 20 V | 70 °C | -25 °C | FLUSH MOUNT/NON-FLUSH MOUNT | RECTANGULAR | TERMINAL CHAMBER | 40 inch | 40 mm | 114 mm | HANS TURCK GMBH & CO KG | unknown | PLASTIC, PBT-GF30-V0 |