Filter Your Search
1 - 1 of 1 results
|
BB060-52-A-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 200VAC V | NO | 1.0008 N | 500 MΩ | POLARIZED HOUSING | .10008 N | UL | -40 °C | 105 °C | PEG | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9624 mm | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.128 inch | 0.829 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |