Filter Your Search
1 - 1 of 1 results
|
BB02-TA021-K03-010002
GradConn Ltd
|
Check for Price | Contact Manufacturer | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T/POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.28 inch | 0.2 inch | GRADCONN LTD | unknown | EAR99 | 8536.69.40.40 |