Filter Your Search
1 - 10 of 25 results
|
BAX12/A52R
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 50 ns | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
BAX12/A52A
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 50 ns | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
CPD93V-BAX12
Central Semiconductor Corp
|
Check for Price | Active | RECTIFIER DIODE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2017-02-02 | |||||||||||||||||||||||||||||||||
|
BAX12
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 1.25 V | 50 ns | 100 nA | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | 6 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
933012770143
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 1.25 V | 50 ns | 100 nA | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | 55 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
BAX12
Microsemi Corporation
|
Check for Price | No | Obsolete | 400 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | 6 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
BAX12A
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 50 ns | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BAX12A
Philips Semiconductors
|
Check for Price | No | Transferred | 400 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||
|
933334180133
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 50 ns | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BAX12153
NXP Semiconductors
|
Check for Price | Obsolete | 400 mA | 1.25 V | 50 ns | 100 nA | 450 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | AVALANCHE | 55 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |