Filter Your Search
1 - 3 of 3 results
|
BAW74_D87Z
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 50 V | 2 | GENERAL PURPOSE | 2 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | MA03D | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAW74-D87Z
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | RECTIFIER DIODE | YES | 50 V | 2 A | 150 °C | ON SEMICONDUCTOR | 318BM | unknown | SOT-23 3L | onsemi | ||||||||||||||||||||||||||
|
BAW74_D87Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 50 V | 2 | GENERAL PURPOSE | 2 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8541.10.00.70 | SOT-23 | R-PDSO-G3 | 3 |